
219-268A-TR | |
|---|---|
DigiKey Part Number | 345-1479-2-ND - Tape & Reel (TR) 345-1479-1-ND - Cut Tape (CT) 345-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-268A-TR |
Description | TO-268 HEAT SINK ANODZD REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 219-268A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.580" (40.13mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹463.13000 | ₹463.13 |
| 10 | ₹409.64600 | ₹4,096.46 |
| 25 | ₹390.18840 | ₹9,754.71 |
| 50 | ₹376.09860 | ₹18,804.93 |
| 100 | ₹362.50290 | ₹36,250.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹345.25784 | ₹86,314.46 |
| 500 | ₹332.75044 | ₹1,66,375.22 |
| 750 | ₹325.64159 | ₹2,44,231.19 |
| 1,250 | ₹316.89055 | ₹3,96,113.19 |
| 1,750 | ₹311.25136 | ₹5,44,689.88 |
| 2,500 | ₹305.37947 | ₹7,63,448.68 |