
CD-02-05-C-34 | |
|---|---|
DigiKey Part Number | 345-1710-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-C-34 |
Description | THERM PAD 33.5X33.5MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 33.50mm x 33.50mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 33.50mm x 33.50mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹213.76900 | ₹2,137.69 |
| 25 | ₹203.63000 | ₹5,090.75 |
| 50 | ₹196.28700 | ₹9,814.35 |
| 100 | ₹189.18620 | ₹18,918.62 |
| 250 | ₹180.19936 | ₹45,049.84 |
| 500 | ₹173.67820 | ₹86,839.10 |
| 1,000 | ₹167.38628 | ₹1,67,386.28 |
| 5,000 | ₹153.61768 | ₹7,68,088.40 |