
DC0301012H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0301012H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0301012H2B-2T0 |
Description | FAN AXIAL 30X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 4.5 CFM (0.126m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.50mm | |
Air Flow | 4.5 CFM (0.126m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 29.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.023 lb (10.43 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,417.36000 | ₹1,417.36 |
| 10 | ₹1,239.93300 | ₹12,399.33 |
| 25 | ₹1,176.08200 | ₹29,402.05 |
| 50 | ₹1,130.08520 | ₹56,504.26 |
| 100 | ₹1,085.97100 | ₹1,08,597.10 |
| 250 | ₹1,030.40604 | ₹2,57,601.51 |
| 500 | ₹990.34166 | ₹4,95,170.83 |