
HSF-55-30-B-F | |
|---|---|
DigiKey Part Number | 345-1633-ND |
Manufacturer | |
Manufacturer Product Number | HSF-55-30-B-F |
Description | FANSINK 12VDC 55X55X30.1MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 2.165" (55.00mm) | |
Width | 2.165" (55.00mm) | |
Diameter | - | |
Fin Height | 1.067" (27.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,586.61000 | ₹4,586.61 |
| 10 | ₹4,058.90300 | ₹40,589.03 |
| 25 | ₹3,865.84000 | ₹96,646.00 |