
EZJ-P1V180JM | |
|---|---|
DigiKey Part Number | P122051TR-ND - Tape & Reel (TR) P122051CT-ND - Cut Tape (CT) P122051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V180JM |
Description | VARISTOR 18V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹13.90320 | ₹347.58 |
| 100 | ₹11.89050 | ₹1,189.05 |
| 250 | ₹10.93632 | ₹2,734.08 |
| 500 | ₹10.36228 | ₹5,181.14 |
| 1,000 | ₹9.88797 | ₹9,887.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.36077 | ₹37,443.08 |
| 8,000 | ₹9.09123 | ₹72,729.84 |
| 12,000 | ₹8.95634 | ₹1,07,476.08 |
| 20,000 | ₹8.80678 | ₹1,76,135.60 |
| 28,000 | ₹8.71941 | ₹2,44,143.48 |
| 40,000 | ₹8.63536 | ₹3,45,414.40 |