
960-27-12-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1807-ND |
Manufacturer | |
Manufacturer Product Number | 960-27-12-D-AB-0 |
Description | HEATSINK 27X12MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-27-12-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹534.89000 | ₹534.89 |
| 10 | ₹473.47800 | ₹4,734.78 |
| 25 | ₹451.05760 | ₹11,276.44 |
| 50 | ₹434.75000 | ₹21,737.50 |
| 100 | ₹419.02950 | ₹41,902.95 |
| 300 | ₹395.23910 | ₹1,18,571.73 |
| 500 | ₹384.63266 | ₹1,92,316.33 |
| 1,000 | ₹370.68086 | ₹3,70,680.86 |