
PL-05-1-1016 | |
---|---|
DigiKey Part Number | 345-1500-ND |
Manufacturer | |
Manufacturer Product Number | PL-05-1-1016 |
Description | THERM PAD 101.6MMX101.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹459.67000 | ₹459.67 |
10 | ₹407.22800 | ₹4,072.28 |
25 | ₹387.90040 | ₹9,697.51 |
50 | ₹373.89720 | ₹18,694.86 |
100 | ₹360.37310 | ₹36,037.31 |