ulTIMiFlux_Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-05-5-254

DigiKey Part Number
345-1519-ND
Manufacturer
Manufacturer Product Number
PL-05-5-254
Description
THERM PAD 25.4MMX25.4MM GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gold 25.40mm x 25.40mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
25.40mm x 25.40mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gold
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹267.33000₹267.33
10₹236.79100₹2,367.91
25₹225.54880₹5,638.72
50₹217.38740₹10,869.37
100₹209.53570₹20,953.57
250₹199.57720₹49,894.30
500₹192.35218₹96,176.09
1,000₹185.38212₹1,85,382.12
5,000₹170.12854₹8,50,642.70
Manufacturers Standard Package