Metal, Aluminum Frame 5.500" L x 8.979" W x 0.475" H (139.70mm x 228.07mm x 12.07mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VME-HF-6U

DigiKey Part Number
6387-VME-HF-6U-ND
Manufacturer
Manufacturer Product Number
VME-HF-6U
Description
FRAME 5.500X8.979X0.475" BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Frame 5.500" L x 8.979" W x 0.475" H (139.70mm x 228.07mm x 12.07mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
-
Packaging
Box
Part Status
Active
Type
Frame
Size / Dimension
5.500" L x 8.979" W x 0.475" H (139.70mm x 228.07mm x 12.07mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
-
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹34,081.85000₹34,081.85