
0201B102K250CT | |
|---|---|
DigiKey Part Number | 1292-1621-2-ND - Tape & Reel (TR) 1292-1621-1-ND - Cut Tape (CT) 1292-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B102K250CT |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B102K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 50 | ₹0.50320 | ₹25.16 |
| 100 | ₹0.41930 | ₹41.93 |
| 500 | ₹0.28142 | ₹140.71 |
| 1,000 | ₹0.23949 | ₹239.49 |
| 2,500 | ₹0.19569 | ₹489.23 |
| 5,000 | ₹0.16941 | ₹847.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.13711 | ₹2,056.65 |
| 30,000 | ₹0.12139 | ₹3,641.70 |
| 45,000 | ₹0.11356 | ₹5,110.20 |
| 75,000 | ₹0.10489 | ₹7,866.75 |
| 1,05,000 | ₹0.09982 | ₹10,481.10 |
| 1,50,000 | ₹0.09497 | ₹14,245.50 |