
0201B222K160CT | |
|---|---|
DigiKey Part Number | 1292-1123-2-ND - Tape & Reel (TR) 1292-1123-1-ND - Cut Tape (CT) 1292-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B222K160CT |
Description | CAP CER 2200PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B222K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹1.00640 | ₹50.32 |
| 100 | ₹0.84800 | ₹84.80 |
| 500 | ₹0.57962 | ₹289.81 |
| 1,000 | ₹0.50041 | ₹500.41 |
| 2,500 | ₹0.41636 | ₹1,040.90 |
| 5,000 | ₹0.36622 | ₹1,831.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.30447 | ₹4,567.05 |
| 30,000 | ₹0.27443 | ₹8,232.90 |
| 45,000 | ₹0.25943 | ₹11,674.35 |
| 75,000 | ₹0.24279 | ₹18,209.25 |
| 1,05,000 | ₹0.23308 | ₹24,473.40 |
| 1,50,000 | ₹0.22375 | ₹33,562.50 |