0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X104M160CT

DigiKey Part Number
1292-0402X104M160CTTR-ND - Tape & Reel (TR)
1292-0402X104M160CT-ND - Cut Tape (CT)
1292-0402X104M160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X104M160CT
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X104M160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,772
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
50₹1.78920₹89.46
100₹1.52830₹152.83
500₹1.07724₹538.62
1,000₹0.94118₹941.18
2,500₹0.79804₹1,995.10
5,000₹0.71213₹3,560.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.19178₹1,917.80
20,000₹0.16983₹3,396.60
30,000₹0.15891₹4,767.30
50,000₹0.14681₹7,340.50
70,000₹0.13975₹9,782.50
1,00,000₹0.13297₹13,297.00
Manufacturers Standard Package