15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N150J250CT

DigiKey Part Number
1292-1138-2-ND - Tape & Reel (TR)
1292-1138-1-ND - Cut Tape (CT)
1292-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N150J250CT
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N150J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,167
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
50₹0.83860₹41.93
100₹0.70820₹70.82
500₹0.48270₹241.35
1,000₹0.41561₹415.61
2,500₹0.34367₹859.17
5,000₹0.30118₹1,505.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.24868₹3,730.20
30,000₹0.22315₹6,694.50
45,000₹0.21039₹9,467.55
75,000₹0.19626₹14,719.50
1,05,000₹0.18801₹19,741.05
1,50,000₹0.18009₹27,013.50
Manufacturers Standard Package