22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N220J500CT

DigiKey Part Number
1292-1147-2-ND - Tape & Reel (TR)
1292-1147-1-ND - Cut Tape (CT)
1292-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N220J500CT
Description
CAP CER 22PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N220J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,141
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.93200₹9.32
50₹0.59640₹29.82
100₹0.49390₹49.39
500₹0.33174₹165.87
1,000₹0.28329₹283.29
2,500₹0.23222₹580.55
5,000₹0.20147₹1,007.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.16413₹2,461.95
30,000₹0.14590₹4,377.00
45,000₹0.13680₹6,156.00
75,000₹0.12675₹9,506.25
1,05,000₹0.12087₹12,691.35
1,50,000₹0.11523₹17,284.50
Manufacturers Standard Package