
0201N220J500CT | |
|---|---|
DigiKey Part Number | 1292-1147-2-ND - Tape & Reel (TR) 1292-1147-1-ND - Cut Tape (CT) 1292-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N220J500CT |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N220J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 50 | ₹0.59640 | ₹29.82 |
| 100 | ₹0.49390 | ₹49.39 |
| 500 | ₹0.33174 | ₹165.87 |
| 1,000 | ₹0.28329 | ₹283.29 |
| 2,500 | ₹0.23222 | ₹580.55 |
| 5,000 | ₹0.20147 | ₹1,007.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.16413 | ₹2,461.95 |
| 30,000 | ₹0.14590 | ₹4,377.00 |
| 45,000 | ₹0.13680 | ₹6,156.00 |
| 75,000 | ₹0.12675 | ₹9,506.25 |
| 1,05,000 | ₹0.12087 | ₹12,691.35 |
| 1,50,000 | ₹0.11523 | ₹17,284.50 |