
0201N470J250CT | |
|---|---|
DigiKey Part Number | 1292-1154-2-ND - Tape & Reel (TR) 1292-1154-1-ND - Cut Tape (CT) 1292-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N470J250CT |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N470J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 50 | ₹0.63360 | ₹31.68 |
| 100 | ₹0.53120 | ₹53.12 |
| 500 | ₹0.35784 | ₹178.92 |
| 1,000 | ₹0.30565 | ₹305.65 |
| 2,500 | ₹0.25123 | ₹628.08 |
| 5,000 | ₹0.21843 | ₹1,092.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.16413 | ₹2,461.95 |
| 30,000 | ₹0.14590 | ₹4,377.00 |
| 45,000 | ₹0.13680 | ₹6,156.00 |
| 75,000 | ₹0.12675 | ₹9,506.25 |
| 1,05,000 | ₹0.12087 | ₹12,691.35 |
| 1,50,000 | ₹0.11523 | ₹17,284.50 |