0201X101K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.41368
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.37013
Datasheet
100 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X101K500CT

DigiKey Part Number
1292-0201X101K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201X101K500CT
Description
CAP CER 100PF 50V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X101K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.29857₹4,478.55
Manufacturers Standard Package