
0201X105M100CT | |
|---|---|
DigiKey Part Number | 1292-0201X105M100CTTR-ND - Tape & Reel (TR) 1292-0201X105M100CT-ND - Cut Tape (CT) 1292-0201X105M100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X105M100CT |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X105M100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.15550 | ₹115.55 |
| 500 | ₹0.80512 | ₹402.56 |
| 1,000 | ₹0.69890 | ₹698.90 |
| 2,500 | ₹0.58744 | ₹1,468.60 |
| 5,000 | ₹0.52054 | ₹2,602.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.43835 | ₹6,575.25 |
| 30,000 | ₹0.39822 | ₹11,946.60 |
| 45,000 | ₹0.37817 | ₹17,017.65 |
| 75,000 | ₹0.35596 | ₹26,697.00 |
| 1,05,000 | ₹0.34299 | ₹36,013.95 |
| 1,50,000 | ₹0.33051 | ₹49,576.50 |