
0201X223K6R3CT | |
---|---|
DigiKey Part Number | 1292-1165-2-ND - Tape & Reel (TR) 1292-1165-1-ND - Cut Tape (CT) 1292-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X223K6R3CT |
Description | CAP CER 0.022UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X223K6R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.68600 | ₹16.86 |
50 | ₹1.11820 | ₹55.91 |
100 | ₹0.94060 | ₹94.06 |
500 | ₹0.65312 | ₹326.56 |
1,000 | ₹0.56527 | ₹565.27 |
2,500 | ₹0.47316 | ₹1,182.90 |
5,000 | ₹0.39259 | ₹1,962.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.19558 | ₹2,933.70 |
30,000 | ₹0.19304 | ₹5,791.20 |
45,000 | ₹0.19174 | ₹8,628.30 |
75,000 | ₹0.19022 | ₹14,266.50 |
1,05,000 | ₹0.18932 | ₹19,878.60 |
1,50,000 | ₹0.18844 | ₹28,266.00 |
1,80,000 | ₹0.18801 | ₹33,841.80 |
3,60,000 | ₹0.18653 | ₹67,150.80 |
3,75,000 | ₹0.18645 | ₹69,918.75 |