
0402B104M500CT | |
|---|---|
DigiKey Part Number | 1292-1179-2-ND - Tape & Reel (TR) 1292-1179-1-ND - Cut Tape (CT) 1292-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104M500CT |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104M500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 50 | ₹1.06240 | ₹53.12 |
| 100 | ₹0.89460 | ₹89.46 |
| 500 | ₹0.61502 | ₹307.51 |
| 1,000 | ₹0.53116 | ₹531.16 |
| 2,500 | ₹0.44319 | ₹1,107.97 |
| 5,000 | ₹0.39045 | ₹1,952.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.34703 | ₹3,470.30 |
| 20,000 | ₹0.31147 | ₹6,229.40 |
| 30,000 | ₹0.29372 | ₹8,811.60 |
| 50,000 | ₹0.27404 | ₹13,702.00 |
| 70,000 | ₹0.26256 | ₹18,379.20 |
| 1,00,000 | ₹0.25152 | ₹25,152.00 |