
0402B823K160CT | |
|---|---|
DigiKey Part Number | 1292-1232-2-ND - Tape & Reel (TR) 1292-1232-1-ND - Cut Tape (CT) 1292-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B823K160CT |
Description | CAP CER 0.082UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B823K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.05000 | ₹102.50 |
| 100 | ₹1.74260 | ₹174.26 |
| 500 | ₹1.23752 | ₹618.76 |
| 1,000 | ₹1.08469 | ₹1,084.69 |
| 2,500 | ₹0.92329 | ₹2,308.23 |
| 5,000 | ₹0.82656 | ₹4,132.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.74707 | ₹7,470.70 |
| 20,000 | ₹0.68184 | ₹13,636.80 |
| 30,000 | ₹0.64920 | ₹19,476.00 |
| 50,000 | ₹0.61303 | ₹30,651.50 |
| 70,000 | ₹0.59192 | ₹41,434.40 |
| 1,00,000 | ₹0.57160 | ₹57,160.00 |