
0402N150J500CT | |
|---|---|
DigiKey Part Number | 1292-1638-2-ND - Tape & Reel (TR) 1292-1638-1-ND - Cut Tape (CT) 1292-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N150J500CT |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N150J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 50 | ₹1.54680 | ₹77.34 |
| 100 | ₹1.31390 | ₹131.39 |
| 500 | ₹0.92626 | ₹463.13 |
| 1,000 | ₹0.80606 | ₹806.06 |
| 2,500 | ₹0.68026 | ₹1,700.65 |
| 5,000 | ₹0.60478 | ₹3,023.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.54290 | ₹5,429.00 |
| 20,000 | ₹0.49212 | ₹9,842.40 |
| 30,000 | ₹0.46671 | ₹14,001.30 |
| 50,000 | ₹0.43857 | ₹21,928.50 |
| 70,000 | ₹0.42213 | ₹29,549.10 |
| 1,00,000 | ₹0.40633 | ₹40,633.00 |