16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N160J500CT

DigiKey Part Number
1292-1262-2-ND - Tape & Reel (TR)
1292-1262-1-ND - Cut Tape (CT)
1292-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N160J500CT
Description
CAP CER 16PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N160J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,503
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
50₹0.87600₹43.80
100₹0.73620₹73.62
500₹0.50320₹251.60
1,000₹0.43145₹431.45
2,500₹0.35821₹895.52
5,000₹0.31385₹1,569.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.27769₹2,776.90
20,000₹0.24801₹4,960.20
30,000₹0.23318₹6,995.40
50,000₹0.21677₹10,838.50
70,000₹0.20718₹14,502.60
1,00,000₹0.19797₹19,797.00
Manufacturers Standard Package