
0402N1R2B500CT | |
|---|---|
DigiKey Part Number | 1292-1272-2-ND - Tape & Reel (TR) 1292-1272-1-ND - Cut Tape (CT) 1292-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N1R2B500CT |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R2B500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 50 | ₹0.87600 | ₹43.80 |
| 100 | ₹0.73620 | ₹73.62 |
| 500 | ₹0.50320 | ₹251.60 |
| 1,000 | ₹0.43145 | ₹431.45 |
| 2,500 | ₹0.35821 | ₹895.52 |
| 5,000 | ₹0.31385 | ₹1,569.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.27769 | ₹2,776.90 |
| 20,000 | ₹0.24801 | ₹4,960.20 |
| 30,000 | ₹0.23318 | ₹6,995.40 |
| 50,000 | ₹0.21677 | ₹10,838.50 |
| 70,000 | ₹0.20718 | ₹14,502.60 |
| 1,00,000 | ₹0.19797 | ₹19,797.00 |