
0402N270J500CT | |
|---|---|
DigiKey Part Number | 1292-1292-2-ND - Tape & Reel (TR) 1292-1292-1-ND - Cut Tape (CT) 1292-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N270J500CT |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N270J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 50 | ₹0.67100 | ₹33.55 |
| 100 | ₹0.55910 | ₹55.91 |
| 500 | ₹0.37460 | ₹187.30 |
| 1,000 | ₹0.32056 | ₹320.56 |
| 2,500 | ₹0.26353 | ₹658.82 |
| 5,000 | ₹0.22961 | ₹1,148.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.20166 | ₹2,016.60 |
| 20,000 | ₹0.17887 | ₹3,577.40 |
| 30,000 | ₹0.16746 | ₹5,023.80 |
| 50,000 | ₹0.15484 | ₹7,742.00 |
| 70,000 | ₹0.14747 | ₹10,322.90 |
| 1,00,000 | ₹0.14039 | ₹14,039.00 |