MT18B332K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7,470
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,380
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.34852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.93944
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,168
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.75730
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.03856
Datasheet
3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18B332K250CT

DigiKey Part Number
1292-MT18B332K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18B332K250CT
Description
CAP CER 3300PF 25V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.42283₹1,691.32
Manufacturers Standard Package