2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N2R4C500CT

DigiKey Part Number
1292-1298-2-ND - Tape & Reel (TR)
1292-1298-1-ND - Cut Tape (CT)
1292-1298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N2R4C500CT
Description
CAP CER 2.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N2R4C500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,156
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
50₹1.54680₹77.34
100₹1.31390₹131.39
500₹0.92626₹463.13
1,000₹0.80606₹806.06
2,500₹0.68026₹1,700.65
5,000₹0.60478₹3,023.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.54290₹5,429.00
20,000₹0.49212₹9,842.40
30,000₹0.46671₹14,001.30
50,000₹0.43857₹21,928.50
70,000₹0.42213₹29,549.10
1,00,000₹0.40633₹40,633.00
Manufacturers Standard Package