
0402N331F500CT | |
|---|---|
DigiKey Part Number | 1292-1307-2-ND - Tape & Reel (TR) 1292-1307-1-ND - Cut Tape (CT) 1292-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N331F500CT |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N331F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.33600 | ₹166.80 |
| 100 | ₹2.87940 | ₹287.94 |
| 500 | ₹2.09668 | ₹1,048.34 |
| 1,000 | ₹1.85906 | ₹1,859.06 |
| 2,500 | ₹1.60802 | ₹4,020.05 |
| 5,000 | ₹1.45706 | ₹7,285.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.33321 | ₹13,332.10 |
| 20,000 | ₹1.23131 | ₹24,626.20 |
| 30,000 | ₹1.18033 | ₹35,409.90 |
| 50,000 | ₹1.12382 | ₹56,191.00 |
| 70,000 | ₹1.09082 | ₹76,357.40 |
| 1,00,000 | ₹1.05909 | ₹1,05,909.00 |