47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N470J250CT

DigiKey Part Number
1292-1324-2-ND - Tape & Reel (TR)
1292-1324-1-ND - Cut Tape (CT)
1292-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N470J250CT
Description
CAP CER 47PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N470J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,028
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.39800₹13.98
50₹0.91320₹45.66
100₹0.77340₹77.34
500₹0.52930₹264.65
1,000₹0.45475₹454.75
2,500₹0.37759₹943.97
5,000₹0.33156₹1,657.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.20166₹2,016.60
20,000₹0.17887₹3,577.40
30,000₹0.16746₹5,023.80
50,000₹0.15484₹7,742.00
70,000₹0.14747₹10,322.90
1,00,000₹0.14039₹14,039.00
Manufacturers Standard Package