
0402N680F500CT | |
---|---|
DigiKey Part Number | 1292-1342-2-ND - Tape & Reel (TR) 1292-1342-1-ND - Cut Tape (CT) 1292-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N680F500CT |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N680F500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
50 | ₹1.27780 | ₹63.89 |
100 | ₹1.07380 | ₹107.38 |
500 | ₹0.75074 | ₹375.37 |
1,000 | ₹0.65224 | ₹652.24 |
2,500 | ₹0.54841 | ₹1,371.02 |
5,000 | ₹0.48630 | ₹2,431.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.29337 | ₹2,933.70 |
20,000 | ₹0.28956 | ₹5,791.20 |
30,000 | ₹0.28761 | ₹8,628.30 |
50,000 | ₹0.28533 | ₹14,266.50 |
70,000 | ₹0.28399 | ₹19,879.30 |
1,00,000 | ₹0.28265 | ₹28,265.00 |
1,20,000 | ₹0.28202 | ₹33,842.40 |
2,40,000 | ₹0.27980 | ₹67,152.00 |
2,50,000 | ₹0.27968 | ₹69,920.00 |