7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N7R0D500CT

DigiKey Part Number
1292-1354-2-ND - Tape & Reel (TR)
1292-1354-1-ND - Cut Tape (CT)
1292-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N7R0D500CT
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N7R0D500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,31,635
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.02500₹10.25
50₹0.67100₹33.55
100₹0.55910₹55.91
500₹0.37460₹187.30
1,000₹0.32056₹320.56
2,500₹0.26353₹658.82
5,000₹0.22961₹1,148.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.20166₹2,016.60
20,000₹0.17887₹3,577.40
30,000₹0.16746₹5,023.80
50,000₹0.15484₹7,742.00
70,000₹0.14747₹10,322.90
1,00,000₹0.14039₹14,039.00
Manufacturers Standard Package