
0402X104K100CT | |
|---|---|
DigiKey Part Number | 1292-1639-2-ND - Tape & Reel (TR) 1292-1639-1-ND - Cut Tape (CT) 1292-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X104K100CT |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X104K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.69600 | ₹84.80 |
| 100 | ₹1.44440 | ₹144.44 |
| 500 | ₹1.01760 | ₹508.80 |
| 1,000 | ₹0.88806 | ₹888.06 |
| 2,500 | ₹0.75145 | ₹1,878.62 |
| 5,000 | ₹0.66963 | ₹3,348.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.60245 | ₹6,024.50 |
| 20,000 | ₹0.54728 | ₹10,945.60 |
| 30,000 | ₹0.51970 | ₹15,591.00 |
| 50,000 | ₹0.48917 | ₹24,458.50 |
| 70,000 | ₹0.47133 | ₹32,993.10 |
| 1,00,000 | ₹0.45418 | ₹45,418.00 |