
0402X105K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402X105K6R3CTTR-ND - Tape & Reel (TR) 1292-0402X105K6R3CT-ND - Cut Tape (CT) 1292-0402X105K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X105K6R3CT |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.21100 | ₹12.11 |
| 50 | ₹0.76420 | ₹38.21 |
| 100 | ₹0.64300 | ₹64.30 |
| 500 | ₹0.43612 | ₹218.06 |
| 1,000 | ₹0.37368 | ₹373.68 |
| 2,500 | ₹0.30900 | ₹772.50 |
| 5,000 | ₹0.26987 | ₹1,349.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.23800 | ₹2,380.00 |
| 20,000 | ₹0.21186 | ₹4,237.20 |
| 30,000 | ₹0.19877 | ₹5,963.10 |
| 50,000 | ₹0.18430 | ₹9,215.00 |
| 70,000 | ₹0.17587 | ₹12,310.90 |
| 1,00,000 | ₹0.16775 | ₹16,775.00 |