
0402X224M160CT | |
---|---|
DigiKey Part Number | 1292-0402X224M160CTTR-ND - Tape & Reel (TR) 1292-0402X224M160CT-ND - Cut Tape (CT) 1292-0402X224M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X224M160CT |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X224M160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.72700 | ₹37.27 |
50 | ₹2.53800 | ₹126.90 |
100 | ₹2.17410 | ₹217.41 |
500 | ₹1.57248 | ₹786.24 |
1,000 | ₹1.38701 | ₹1,387.01 |
2,500 | ₹1.19302 | ₹2,982.55 |
5,000 | ₹1.07659 | ₹5,382.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.98075 | ₹9,807.50 |
20,000 | ₹0.90195 | ₹18,039.00 |
30,000 | ₹0.86255 | ₹25,876.50 |
50,000 | ₹0.81891 | ₹40,945.50 |
70,000 | ₹0.79341 | ₹55,538.70 |
1,00,000 | ₹0.76888 | ₹76,888.00 |
1,20,000 | ₹0.75726 | ₹90,871.20 |
2,40,000 | ₹0.71814 | ₹1,72,353.60 |
2,50,000 | ₹0.71606 | ₹1,79,015.00 |