1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B102K160CT

DigiKey Part Number
1292-1378-2-ND - Tape & Reel (TR)
1292-1378-1-ND - Cut Tape (CT)
1292-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B102K160CT
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B102K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
50₹0.98780₹49.39
100₹0.82940₹82.94
500₹0.56844₹284.22
1,000₹0.49016₹490.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.37111₹1,484.44
8,000₹0.32825₹2,626.00
12,000₹0.30682₹3,681.84
20,000₹0.28315₹5,663.00
28,000₹0.26934₹7,541.52
40,000₹0.25608₹10,243.20
Manufacturers Standard Package