
0603B103J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B103J101CTTR-ND - Tape & Reel (TR) 1292-0603B103J101CT-ND - Cut Tape (CT) 1292-0603B103J101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B103J101CT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.26800 | ₹22.68 |
| 50 | ₹1.53100 | ₹76.55 |
| 100 | ₹1.29480 | ₹129.48 |
| 500 | ₹0.90730 | ₹453.65 |
| 1,000 | ₹0.78916 | ₹789.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.58431 | ₹2,337.24 |
| 8,000 | ₹0.52240 | ₹4,179.20 |
| 12,000 | ₹0.49153 | ₹5,898.36 |
| 20,000 | ₹0.45733 | ₹9,146.60 |
| 28,000 | ₹0.43738 | ₹12,246.64 |
| 40,000 | ₹0.41821 | ₹16,728.40 |