
0603B103M500CT | |
|---|---|
DigiKey Part Number | 1292-1388-2-ND - Tape & Reel (TR) 1292-1388-1-ND - Cut Tape (CT) 1292-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B103M500CT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103M500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 50 | ₹1.54680 | ₹77.34 |
| 100 | ₹1.31390 | ₹131.39 |
| 500 | ₹0.91882 | ₹459.41 |
| 1,000 | ₹0.80047 | ₹800.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.62295 | ₹2,491.80 |
| 8,000 | ₹0.55737 | ₹4,458.96 |
| 12,000 | ₹0.52464 | ₹6,295.68 |
| 20,000 | ₹0.48839 | ₹9,767.80 |
| 28,000 | ₹0.46723 | ₹13,082.44 |
| 40,000 | ₹0.44687 | ₹17,874.80 |