0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104M250CT

DigiKey Part Number
1292-1396-2-ND - Tape & Reel (TR)
1292-1396-1-ND - Cut Tape (CT)
1292-1396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104M250CT
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104M250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
50₹1.13680₹56.84
100₹0.96910₹96.91
500₹0.66908₹334.54
1,000₹0.57775₹577.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.44077₹1,763.08
8,000₹0.39138₹3,131.04
12,000₹0.36669₹4,400.28
20,000₹0.33934₹6,786.80
28,000₹0.32342₹9,055.76
40,000₹0.30812₹12,324.80
Manufacturers Standard Package