
0603B122K500CT | |
|---|---|
DigiKey Part Number | 1292-1398-2-ND - Tape & Reel (TR) 1292-1398-1-ND - Cut Tape (CT) 1292-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B122K500CT |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B122K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C122KAT2A | KYOCERA AVX | 71,657 | 478-1216-1-ND | ₹12.29000 | Direct |
| AC0603KRX7R9BB122 | YAGEO | 8,082 | 13-AC0603KRX7R9BB122CT-ND | ₹11.34000 | Parametric Equivalent |
| C0603C122K5RAC7411 | KEMET | 14,177 | 399-C0603C122K5RAC7411CT-ND | ₹9.45000 | Parametric Equivalent |
| C0603C122K5RACAUTO | KEMET | 11,691 | 399-12990-1-ND | ₹10.40000 | Parametric Equivalent |
| C0603C122K5RACTU | KEMET | 46,289 | 399-C0603C122K5RACTUCT-ND | ₹9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.07900 | ₹20.79 |
| 50 | ₹1.37980 | ₹68.99 |
| 100 | ₹1.17190 | ₹117.19 |
| 500 | ₹0.82034 | ₹410.17 |
| 1,000 | ₹0.71166 | ₹711.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.51508 | ₹2,060.32 |
| 8,000 | ₹0.45873 | ₹3,669.84 |
| 12,000 | ₹0.43065 | ₹5,167.80 |
| 20,000 | ₹0.39954 | ₹7,990.80 |
| 28,000 | ₹0.38135 | ₹10,677.80 |
| 40,000 | ₹0.36391 | ₹14,556.40 |