
0603B332K250CT | |
|---|---|
DigiKey Part Number | 1292-1428-2-ND - Tape & Reel (TR) 1292-1428-1-ND - Cut Tape (CT) 1292-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B332K250CT |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B332K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.40710 | ₹140.71 |
| 500 | ₹0.99336 | ₹496.68 |
| 1,000 | ₹0.86663 | ₹866.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.67653 | ₹2,706.12 |
| 8,000 | ₹0.60641 | ₹4,851.28 |
| 12,000 | ₹0.57146 | ₹6,857.52 |
| 20,000 | ₹0.53265 | ₹10,653.00 |
| 28,000 | ₹0.51003 | ₹14,280.84 |
| 40,000 | ₹0.48827 | ₹19,530.80 |