470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B471K500CT

DigiKey Part Number
1292-1438-2-ND - Tape & Reel (TR)
1292-1438-1-ND - Cut Tape (CT)
1292-1438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B471K500CT
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B471K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,17,426
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹1.51200₹15.12
50₹1.00180₹50.09
100₹0.83170₹83.17
500₹0.57274₹286.37
1,000₹0.49429₹494.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.37639₹1,505.56
8,000₹0.33291₹2,663.28
12,000₹0.31117₹3,734.04
20,000₹0.28717₹5,743.40
28,000₹0.27317₹7,648.76
40,000₹0.25971₹10,388.40
Manufacturers Standard Package