470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B471M500CT

DigiKey Part Number
1292-1439-2-ND - Tape & Reel (TR)
1292-1439-1-ND - Cut Tape (CT)
1292-1439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B471M500CT
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B471M500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,028
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
50₹1.41640₹70.82
100₹1.20210₹120.21
500₹0.84054₹420.27
1,000₹0.73058₹730.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.56611₹2,264.44
8,000₹0.50542₹4,043.36
12,000₹0.47509₹5,701.08
20,000₹0.44156₹8,831.20
28,000₹0.42200₹11,816.00
40,000₹0.40319₹16,127.60
Manufacturers Standard Package