
0805X226K6R3CT | |
---|---|
DigiKey Part Number | 1292-0805X226K6R3CTTR-ND - Tape & Reel (TR) 1292-0805X226K6R3CT-ND - Cut Tape (CT) 1292-0805X226K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226K6R3CT |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226K6R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.96934 | ₹20,908.02 |
6,000 | ₹6.58229 | ₹39,493.74 |
9,000 | ₹6.19504 | ₹55,755.36 |
15,000 | ₹6.00143 | ₹90,021.45 |
30,000 | ₹5.80786 | ₹1,74,235.80 |
75,000 | ₹5.42067 | ₹4,06,550.25 |
1,50,000 | ₹5.03347 | ₹7,55,020.50 |