
0603N121J500CT | |
---|---|
DigiKey Part Number | 1292-1481-2-ND - Tape & Reel (TR) 1292-1481-1-ND - Cut Tape (CT) 1292-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N121J500CT |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N121J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
50 | ₹1.54400 | ₹77.20 |
100 | ₹1.31340 | ₹131.34 |
500 | ₹0.92822 | ₹464.11 |
1,000 | ₹0.81020 | ₹810.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹0.63360 | ₹2,534.40 |
8,000 | ₹0.56838 | ₹4,547.04 |
12,000 | ₹0.53577 | ₹6,429.24 |
20,000 | ₹0.49970 | ₹9,994.00 |
28,000 | ₹0.47859 | ₹13,400.52 |
40,000 | ₹0.45836 | ₹18,334.40 |
48,000 | ₹0.44877 | ₹21,540.96 |
96,000 | ₹0.41650 | ₹39,984.00 |
1,00,000 | ₹0.41479 | ₹41,479.00 |