
0603N181J500CT | |
|---|---|
DigiKey Part Number | 1292-1495-2-ND - Tape & Reel (TR) 1292-1495-1-ND - Cut Tape (CT) 1292-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N181J500CT |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N181J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 50 | ₹1.77060 | ₹88.53 |
| 100 | ₹1.50960 | ₹150.96 |
| 500 | ₹1.06604 | ₹533.02 |
| 1,000 | ₹0.93093 | ₹930.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.72918 | ₹2,916.72 |
| 8,000 | ₹0.65475 | ₹5,238.00 |
| 12,000 | ₹0.61759 | ₹7,411.08 |
| 20,000 | ₹0.57636 | ₹11,527.20 |
| 28,000 | ₹0.55233 | ₹15,465.24 |
| 40,000 | ₹0.52920 | ₹21,168.00 |