1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N182J500CT

DigiKey Part Number
1292-1496-2-ND - Tape & Reel (TR)
1292-1496-1-ND - Cut Tape (CT)
1292-1496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N182J500CT
Description
CAP CER 1800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N182J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,240
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
50₹2.66520₹133.26
100₹2.28310₹228.31
500₹1.64380₹821.90
1,000₹1.44904₹1,449.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.15830₹4,633.20
8,000₹1.05067₹8,405.36
12,000₹0.99686₹11,962.32
20,000₹0.93722₹18,744.40
28,000₹0.90241₹25,267.48
40,000₹0.86894₹34,757.60
Manufacturers Standard Package