
0603N300J500CT | |
|---|---|
DigiKey Part Number | 1292-1515-2-ND - Tape & Reel (TR) 1292-1515-1-ND - Cut Tape (CT) 1292-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N300J500CT |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N300J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.64600 | ₹26.46 |
| 50 | ₹1.73900 | ₹86.95 |
| 100 | ₹1.47440 | ₹147.44 |
| 500 | ₹1.03772 | ₹518.86 |
| 1,000 | ₹0.90635 | ₹906.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.70859 | ₹2,834.36 |
| 8,000 | ₹0.63558 | ₹5,084.64 |
| 12,000 | ₹0.59912 | ₹7,189.44 |
| 20,000 | ₹0.55879 | ₹11,175.80 |
| 28,000 | ₹0.53520 | ₹14,985.60 |
| 40,000 | ₹0.51258 | ₹20,503.20 |