22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X226M6R3CT

DigiKey Part Number
1292-0603X226M6R3CTTR-ND - Tape & Reel (TR)
1292-0603X226M6R3CT-ND - Cut Tape (CT)
1292-0603X226M6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X226M6R3CT
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X226M6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,505
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.31200₹53.12
50₹3.65280₹182.64
100₹3.14970₹314.97
500₹2.30914₹1,154.57
1,000₹2.05102₹2,051.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.66477₹6,659.08
8,000₹1.52173₹12,173.84
12,000₹1.45029₹17,403.48
20,000₹1.37105₹27,421.00
28,000₹1.32477₹37,093.56
40,000₹1.28028₹51,211.20
Manufacturers Standard Package