0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X474K100CT

DigiKey Part Number
1292-1646-2-ND - Tape & Reel (TR)
1292-1646-1-ND - Cut Tape (CT)
1292-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X474K100CT
Description
CAP CER 0.47UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X474K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,580
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
50₹2.21780₹110.89
100₹1.89170₹189.17
500₹1.34746₹673.73
1,000₹1.18346₹1,183.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.93722₹3,748.88
8,000₹0.84613₹6,769.04
12,000₹0.80062₹9,607.44
20,000₹0.75024₹15,004.80
28,000₹0.72083₹20,183.24
40,000₹0.69254₹27,701.60
Manufacturers Standard Package