
0805B682K500CT | |
|---|---|
DigiKey Part Number | 1292-1587-2-ND - Tape & Reel (TR) 1292-1587-1-ND - Cut Tape (CT) 1292-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B682K500CT |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B682K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.29240 | ₹114.62 |
| 100 | ₹1.95690 | ₹195.69 |
| 500 | ₹1.40152 | ₹700.76 |
| 1,000 | ₹1.23006 | ₹1,230.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.69866 | ₹2,794.64 |
| 8,000 | ₹0.62668 | ₹5,013.44 |
| 12,000 | ₹0.59072 | ₹7,088.64 |
| 20,000 | ₹0.55096 | ₹11,019.20 |
| 28,000 | ₹0.52770 | ₹14,775.60 |
| 40,000 | ₹0.50539 | ₹20,215.60 |